Part Details for HCPL-2601-300E by Avago Technologies
Overview of HCPL-2601-300E by Avago Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-2601-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 1552 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 407 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-CHANNEL, 1-ELEMENT, 3750V ISOLATION | 160 |
|
$1.5526 / $3.1052 | Buy Now |
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-CHANNEL, 1-ELEMENT, 3750V ISOLATION | 325 |
|
$1.6250 / $3.7500 | Buy Now |
Part Details for HCPL-2601-300E
HCPL-2601-300E CAD Models
HCPL-2601-300E Part Data Attributes:
|
HCPL-2601-300E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-2601-300E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-2601-300E
This table gives cross-reference parts and alternative options found for HCPL-2601-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2601-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2601001 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps | Hewlett Packard Co | HCPL-2601-300E vs HCPL-2601001 |
HCPL-2601-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2601-300E vs HCPL-2601-060E |
HCPL-2601-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2601-300E vs HCPL-2601-060 |
HCPL-2601-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-2601-300E vs HCPL-2601-560E |
HCPL-2601-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2601-300E vs HCPL-2601-500E |
HCPL-2601#020 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-2601-300E vs HCPL-2601#020 |
HCPL-2601#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2601-300E vs HCPL-2601#300 |
HCPL-2601-020 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps | Hewlett Packard Co | HCPL-2601-300E vs HCPL-2601-020 |
HCPL-2601#520 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2601-300E vs HCPL-2601#520 |
HCPL-2601-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2601-300E vs HCPL-2601-500 |