HCPL-2612-300E
Description: Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8

Overview of HCPL-2612-300E by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SER8052-612MEC Coilcraft Inc General Purpose Inductor, 6.1uH, 20%, Ferrite-Core, 3335,
SER8052-612ME Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
SER8052-612 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free

CAD Models for HCPL-2612-300E by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-2612-300E by Agilent Technologies Inc

HCPL-2612-300E
Agilent Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
Configuration
COMPLEX
Forward Current-Max
0.06 A
Isolation Voltage-Max
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.05 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.04 W
Response Time-Nom
1e-7 ns
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Want to compare parts?
  1. HCPL-2612-300E
    Agilent Technologies Inc
    Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8
    VS

Alternate Parts for HCPL-2612-300E

This table gives cross-reference parts and alternative options found for HCPL-2612-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2612-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-2612-300E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2612-300E vs HCPL-2612-300E
HCPL-2612-300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2612-300E vs HCPL-2612-300
HCPL-2612-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2612-300E vs HCPL-2612-500E
HCPL-2612-300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-2612-300E vs HCPL-2612-300
HCPL-2612-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2612-300E vs HCPL-2612-500
HCPL-2612#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 Hewlett Packard Co HCPL-2612-300E vs HCPL-2612#500
HCPL-2612#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-2612-300E vs HCPL-2612#300
HCPL-2612-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2612-300E vs HCPL-2612-500E
Part Number Description Manufacturer Compare
HCPL-2612-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2612-300E vs HCPL-2612-500E
HCPL-2612-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2612-300E vs HCPL-2612-500
HCPL-2612#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-2612-300E vs HCPL-2612#300
HCPL-2612-300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2612-300E vs HCPL-2612-300
HCPL-2612#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 Hewlett Packard Co HCPL-2612-300E vs HCPL-2612#500
HCPL-2612-300E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2612-300E vs HCPL-2612-300E
HCPL-2612-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2612-300E vs HCPL-2612-500E

Related Parts for HCPL-2612-300E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-2612-300E by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-2612-300E by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HCPL-2612-300E would you like to use for your alert(s)?
  • Please alert me when HCPL-2612-300E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-2612-300E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-2612-300E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-2612-300E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-2612-300E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-2612-300E by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: