HCPL-261N-500
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8

Overview of HCPL-261N-500 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM261N1BRIZ-RL Analog Devices Robust 5kV 6 CH digital ISO, 5
ADUM261N0BRIZ Analog Devices Robust 5kV 6 CH digital ISO, 5
ADUM261N0BRIZ-RL Analog Devices Robust 5kV 6 CH digital ISO, 5

CAD Models for HCPL-261N-500 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-261N-500 by Avago Technologies

HCPL-261N-500
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SINGLE
Forward Current-Max
0.01 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
TIN LEAD
Want to compare parts?
  1. HCPL-261N-500
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8
    VS

Alternate Parts for HCPL-261N-500

This table gives cross-reference parts and alternative options found for HCPL-261N-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-261N-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-261N-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261N-500 vs HCPL-261N-500
HCPL-261N-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-261N-500 vs HCPL-261N-300E
HCPL-261N-300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261N-500 vs HCPL-261N-300
HCPL-261N-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261N-500 vs HCPL-261N-500E
HCPL-261N-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261N-500 vs HCPL-261N-300E
HCPL-261N#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261N-500 vs HCPL-261N#500
HCPL-261N#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 Avago Technologies HCPL-261N-500 vs HCPL-261N#300
HCPL-261N#300 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 Hewlett Packard Co HCPL-261N-500 vs HCPL-261N#300
HCPL-261N#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 Hewlett Packard Co HCPL-261N-500 vs HCPL-261N#500
HCPL-261N#500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 Broadcom Limited HCPL-261N-500 vs HCPL-261N#500
Part Number Description Manufacturer Compare
HCPL-261N#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261N-500 vs HCPL-261N#500
HCPL-261N#500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 Broadcom Limited HCPL-261N-500 vs HCPL-261N#500
HCPL-261N#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 Avago Technologies HCPL-261N-500 vs HCPL-261N#500
HCPL-261N-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261N-500 vs HCPL-261N-500E
HCPL-261N-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261N-500 vs HCPL-261N-500
HCPL-261N#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 Avago Technologies HCPL-261N-500 vs HCPL-261N#300
HCPL-261N-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-261N-500 vs HCPL-261N-300E
HCPL-261N-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-261N-500 vs HCPL-261N-500E
HCPL-261N-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261N-500 vs HCPL-261N-300E
HCPL-261N-300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCPL-261N-500 vs HCPL-261N-300

Related Parts for HCPL-261N-500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-261N-500 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-261N-500 by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-261N-500 would you like to use for your alert(s)?
  • Please alert me when HCPL-261N-500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-261N-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-261N-500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-261N-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-261N-500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-261N-500 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: