HCPL-2631-320
Description: 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8

Overview of HCPL-2631-320 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2631ACTS8-HM12#TRMPBF Analog Devices 1x 12-/10-/8-B I2C VOUT DACs w
LTC2631ACTS8-LZ12#TRPBF Analog Devices 1x 12-/10-/8-B I2C VOUT DACs w
LTC2631AITS8-LM12#TRMPBF Analog Devices 1x 12-/10-/8-B I2C VOUT DACs w

CAD Models for HCPL-2631-320 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-2631-320 by Avago Technologies

HCPL-2631-320
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
Forward Current-Max
0.015 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
Response Time-Nom
1e-7 ns
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-2631-320
    Avago Technologies
    2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8
    VS

Alternate Parts for HCPL-2631-320

This table gives cross-reference parts and alternative options found for HCPL-2631-320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2631-320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-2631#520 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2631-320 vs HCPL-2631#520
HCPL-2631#520 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2631-320 vs HCPL-2631#520
HCPL-2631-020 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-2631-320 vs HCPL-2631-020
HCPL-2631-020E Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-2631-320 vs HCPL-2631-020E
HCPL-2631#320 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 Hewlett Packard Co HCPL-2631-320 vs HCPL-2631#320
HCPL-2631#320 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-2631-320 vs HCPL-2631#320
HCPL-2631#320 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2631-320 vs HCPL-2631#320
HCPL-2631#320 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2631-320 vs HCPL-2631#320
HCPL-2631-520 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2631-320 vs HCPL-2631-520
Part Number Description Manufacturer Compare
HCPL-2631#520 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2631-320 vs HCPL-2631#520
HCPL-2631-020E Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-2631-320 vs HCPL-2631-020E
HCPL-2631-020 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-2631-320 vs HCPL-2631-020
HCPL-2631#320 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-2631-320 vs HCPL-2631#320
HCPL-2631#320 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 Hewlett Packard Co HCPL-2631-320 vs HCPL-2631#320
HCPL-2631#320 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2631-320 vs HCPL-2631#320
HCPL-2631-520 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-2631-320 vs HCPL-2631-520

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-2631-320 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-2631-320 by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-2631-320 would you like to use for your alert(s)?
  • Please alert me when HCPL-2631-320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-2631-320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-2631-320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-2631-320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-2631-320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-2631-320 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: