Part Details for HCPL-270L-500E by Broadcom Limited
Overview of HCPL-270L-500E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for HCPL-270L-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4209-1-ND
|
DigiKey | OPTOISOLATOR 3.75KV DARL 8DIP GW Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7681 / $2.1200 | Buy Now |
DISTI #
HCPL-270L-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-270L-500E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7072 / $0.8320 | Buy Now |
DISTI #
630-HCPL-270L-500E
|
Mouser Electronics | High Speed Optocouplers 100kBd 3.3V 0.5mA RoHS: Compliant | 0 |
|
$0.7680 / $0.7800 | Order Now |
|
Chip1Cloud | OPTOISOLATOR 3.75KV DARL 8DIP GW / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R | 50000 |
|
RFQ | |
DISTI #
HCPL-270L-500E
|
EBV Elektronik | (Alt: HCPL-270L-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-270L-500E
HCPL-270L-500E CAD Models
HCPL-270L-500E Part Data Attributes
|
HCPL-270L-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-270L-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-270L-500E
This table gives cross-reference parts and alternative options found for HCPL-270L-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-270L-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-270L#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-270L-500E vs HCPL-270L#500 |
HCPL-270L#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-270L-500E vs HCPL-270L#500 |
HCPL-270L-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-270L-500E vs HCPL-270L-500 |
HCPL-270L-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-270L-500E vs HCPL-270L-500E |