Part Details for HCPL-3020-060E by Broadcom Limited
Overview of HCPL-3020-060E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for HCPL-3020-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCPL-3020-060E-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8DIP Min Qty: 500 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
500 In Stock |
|
$1.0000 | Buy Now |
DISTI #
HCPL-3020-060E-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8DIP Min Qty: 500 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8736 | Buy Now |
DISTI #
HCPL-3020-060E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-3020-060E) RoHS: Compliant Min Qty: 4400 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.7752 / $0.9120 | Buy Now |
DISTI #
630-HCPL-3020-060E
|
Mouser Electronics | MOSFET Output Optocouplers 0.2A IGBT Gate Drive RoHS: Compliant | 0 |
|
$0.8550 / $2.3100 | Order Now |
DISTI #
HCPL-3020-060E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube (Alt: HCPL-3020-060E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 500 |
|
RFQ |
Part Details for HCPL-3020-060E
HCPL-3020-060E CAD Models
HCPL-3020-060E Part Data Attributes
|
HCPL-3020-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-3020-060E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V | |
Terminal Finish | MATTE TIN |