Part Details for HCPL-3100-000E by Avago Technologies
Overview of HCPL-3100-000E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-3100-000E
HCPL-3100-000E CAD Models
HCPL-3100-000E Part Data Attributes
|
HCPL-3100-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-3100-000E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL-3100-000E
This table gives cross-reference parts and alternative options found for HCPL-3100-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-3100-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-3100-000E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-3100-000E vs HCPL-3100-000E |
HCPL-3100-000 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | Avago Technologies | HCPL-3100-000E vs HCPL-3100-000 |
HCPL-3100-000 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Broadcom Limited | HCPL-3100-000E vs HCPL-3100-000 |