-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M7954
|
Newark | Optocoupler, Gate Drive, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:-, Input Current:16Ma, Input Current Max:25Ma, Output Voltage:30V Rohs Compliant: Yes |Broadcom HCPL-3120-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9200 / $3.6400 | Buy Now |
DISTI #
58Y4728
|
Newark | Optocoupler, Igbt, 3.75Kv, Sm Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Channels:1Ch Rohs Compliant: Yes |Broadcom HCPL-3120-500E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.4700 | Buy Now |
DISTI #
516-1789-1-ND
|
DigiKey | OPTOISO 3.75KV 1CH GT DVR 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2646 In Stock |
|
$1.3584 / $3.2300 | Buy Now |
DISTI #
HCPL-3120-500E
|
Avnet Americas | Optocoupler IGBT DC-IN 1-CH Open Drain 8-Pin DIP SMD T/R - Tape and Reel (Alt: HCPL-3120-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 169000 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
HCPL-3120-500E
|
Avnet Americas | Optocoupler IGBT DC-IN 1-CH Open Drain 8-Pin DIP SMD T/R - Tape and Reel (Alt: HCPL-3120-500E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2696 / $1.4904 | Buy Now |
DISTI #
HCPL-3120-500E
|
Avnet Americas | Optocoupler DC-IN Single DC-OUT 8-Pin DIP SMD T/R - Tape and Reel (Alt: HCPL-3120-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
630-HCPL-3120-500E
|
Mouser Electronics | Logic Output Optocouplers 2.0A IGBT Gate Drive RoHS: Compliant | 13629 |
|
$1.3500 / $3.2300 | Buy Now |
DISTI #
HCPL-3120-500E
|
Avnet Americas | Optocoupler IGBT DC-IN 1-CH Open Drain 8-Pin DIP SMD T/R - Tape and Reel (Alt: HCPL-3120-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 169000 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
HCPL-3120-500E
|
Avnet Americas | Optocoupler IGBT DC-IN 1-CH Open Drain 8-Pin DIP SMD T/R - Tape and Reel (Alt: HCPL-3120-500E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2696 / $1.4904 | Buy Now |
DISTI #
HCPL-3120-500E
|
Avnet Americas | Optocoupler DC-IN Single DC-OUT 8-Pin DIP SMD T/R - Tape and Reel (Alt: HCPL-3120-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2512 / $1.4720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-3120-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-3120-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Hysteresis Ratio-Nom | 1.6 | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-3120-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-3120-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-3120-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-3120-500E vs HCPL-3120-500E |
HCPL-3120#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-3120-500E vs HCPL-3120#500 |
HCPL-3120-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-3120-500E vs HCPL-3120-300E |
HCPL-3120-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3120-500E vs HCPL-3120-300E |
HCPL-3120#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-3120-500E vs HCPL-3120#500 |
HCPL-3120-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-3120-500E vs HCPL-3120-500 |
HCPL-3120-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3120-500E vs HCPL-3120-500E |
HCPL-3120-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3120-500E vs HCPL-3120-500 |
HCPL-3120#300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-3120-500E vs HCPL-3120#300 |
HCPL-3120#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3120-500E vs HCPL-3120#300 |