Part Details for HCPL-314J500 by Agilent Technologies Inc
Overview of HCPL-314J500 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-314J500
HCPL-314J500 CAD Models
HCPL-314J500 Part Data Attributes
|
HCPL-314J500
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-314J500
Agilent Technologies Inc
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SO-16 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V | |
Terminal Finish | TIN LEAD |
Alternate Parts for HCPL-314J500
This table gives cross-reference parts and alternative options found for HCPL-314J500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-314J500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-314J#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-16 | Avago Technologies | HCPL-314J500 vs HCPL-314J#500 |
HCPL-314J500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | Avago Technologies | HCPL-314J500 vs HCPL-314J500 |
HCPL-314J | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-16 | Avago Technologies | HCPL-314J500 vs HCPL-314J |
HCPL-314J#500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOP-16 | Broadcom Limited | HCPL-314J500 vs HCPL-314J#500 |
HCPL-314J#500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SMALL OUTLINE, SO-16 | Hewlett Packard Co | HCPL-314J500 vs HCPL-314J#500 |