Part Details for HCPL-4503-60 by Avago Technologies
Overview of HCPL-4503-60 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-4503-60
HCPL-4503-60 CAD Models
HCPL-4503-60 Part Data Attributes:
|
HCPL-4503-60
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-4503-60
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for HCPL-4503-60
This table gives cross-reference parts and alternative options found for HCPL-4503-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4503-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4503#360 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4503-60 vs HCPL-4503#360 |
HCPL-4503#320 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4503-60 vs HCPL-4503#320 |
HCPL-4503#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-4503-60 vs HCPL-4503#560 |
HCPL4503SVM | 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 1000-BLKBG | onsemi | HCPL-4503-60 vs HCPL4503SVM |
HCPL4503SDM | 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 1000-REEL | onsemi | HCPL-4503-60 vs HCPL4503SDM |
SFH6345-X017 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, SMD, 8 PIN | Vishay Semiconductors | HCPL-4503-60 vs SFH6345-X017 |
HCPL-4503-60 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-4503-60 vs HCPL-4503-60 |
HCPL-4503#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4503-60 vs HCPL-4503#560 |
SFH6345-X019 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, SMD, 8 PIN | Vishay Intertechnologies | HCPL-4503-60 vs SFH6345-X019 |
SFH6345-X009 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Vishay Intertechnologies | HCPL-4503-60 vs SFH6345-X009 |