There are no models available for this part yet.
Overview of HCPL-4661#320 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4661BRZ | Analog Devices | Single Channel 400Mbps LVDS Tr | |
ADN4661BRZ-REEL7 | Analog Devices | Single Channel 400Mbps LVDS Tr | |
ADA4661-2ARMZ | Analog Devices | 18V LowPower RRIO Precision Cm |
CAD Models for HCPL-4661#320 by Hewlett Packard Co
Part Data Attributes for HCPL-4661#320 by Hewlett Packard Co
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
0.300 INCH, DIP-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
OPEN COLLECTOR, UL RECOGNIZED
|
Configuration
|
COMPLEX
|
Data Rate-Nom
|
10 MBps
|
Forward Current-Max
|
0.015 A
|
Isolation Voltage-Max
|
5000 V
|
Number of Elements
|
2
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Alternate Parts for HCPL-4661#320
This table gives cross-reference parts and alternative options found for HCPL-4661#320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4661#320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4661#320 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-4661#320 vs HCPL-4661#320 |
HCPL-4661#320 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4661#320 vs HCPL-4661#320 |
HCPL-4661-320 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4661#320 vs HCPL-4661-320 |
HCPL-4661#320 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-4661#320 vs HCPL-4661#320 |
HCPL-4661-320 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-4661#320 vs HCPL-4661-320 |