HCPL-4661#520
Description: Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8

Overview of HCPL-4661#520 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADN4661BRZ Analog Devices Single Channel 400Mbps LVDS Tr
ADN4661BRZ-REEL7 Analog Devices Single Channel 400Mbps LVDS Tr
ADA4661-2ARMZ Analog Devices 18V LowPower RRIO Precision Cm

CAD Models for HCPL-4661#520 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-4661#520 by Hewlett Packard Co

HCPL-4661#520
Hewlett Packard Co
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Package Description
0.300 INCH, DIP-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
Configuration
COMPLEX
Data Rate-Nom
10 MBps
Forward Current-Max
0.015 A
Isolation Voltage-Max
5000 V
Number of Elements
2
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Want to compare parts?
  1. HCPL-4661#520
    Hewlett Packard Co
    Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8
    VS

Alternate Parts for HCPL-4661#520

This table gives cross-reference parts and alternative options found for HCPL-4661#520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4661#520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-4661#520 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-4661#520 vs HCPL-4661#520
HCPL-4661#520 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-4661#520 vs HCPL-4661#520
HCPL-4661-520 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-4661#520 vs HCPL-4661-520
HCPL-4661-520 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-4661#520 vs HCPL-4661-520
Part Number Description Manufacturer Compare
HCPL-4661#520 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-4661#520 vs HCPL-4661#520
HCPL-4661-520 Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-4661#520 vs HCPL-4661-520
HCPL-4661#520 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-4661#520 vs HCPL-4661#520

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-4661#520 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-4661#520 by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of HCPL-4661#520 would you like to use for your alert(s)?
  • Please alert me when HCPL-4661#520 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-4661#520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-4661#520 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-4661#520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-4661#520.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-4661#520 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: