Part Details for HCPL-4701-060E by Agilent Technologies Inc
Overview of HCPL-4701-060E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-4701-060E
HCPL-4701-060E CAD Models
HCPL-4701-060E Part Data Attributes:
|
HCPL-4701-060E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-4701-060E
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, LEAD FREE, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.300 INCH, LEAD FREE, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | NO |
Alternate Parts for HCPL-4701-060E
This table gives cross-reference parts and alternative options found for HCPL-4701-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4701-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4701#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-4701-060E vs HCPL-4701#060 |
HCPL-4701-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-4701-060E vs HCPL-4701-060E |
HCPL-4701-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-4701-060E vs HCPL-4701-060E |
HCPL-4701#060 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-4701-060E vs HCPL-4701#060 |
HCPL-4701#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-4701-060E vs HCPL-4701#060 |
HCPL-4701-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-4701-060E vs HCPL-4701-060 |
HCPL-4701#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-4701-060E vs HCPL-4701#060 |