Part Details for HCPL-5121-100 by Broadcom Limited
Overview of HCPL-5121-100 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-5121-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-5121-100-ND
|
DigiKey | OPTOISO 1.5KV 1CH GATE DVR 8DIP Min Qty: 24 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.8267 | Buy Now |
DISTI #
HCPL-5121-100
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin CDIP SMD - Bulk (Alt: HCPL-5121-100) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-HCPL-5121-100
|
Mouser Electronics | Logic Output Optocouplers 2.0A IGBT Gate Drive Hermetically sealed RoHS: Compliant | 0 |
|
$156.8200 | Order Now |
DISTI #
HCPL-5121-100
|
EBV Elektronik | (Alt: HCPL-5121-100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-5121-100
HCPL-5121-100 CAD Models
HCPL-5121-100 Part Data Attributes:
|
HCPL-5121-100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5121-100
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Forward Current-Max | 0.018 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 2.5 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 35 V | |
Surface Mount | YES |