HCPL-623K
Description: Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, CERAMIC, LCC-20

Overview of HCPL-623K by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F35623KFE Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), , /

CAD Models for HCPL-623K by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-623K by Hewlett Packard Co

HCPL-623K
Hewlett Packard Co
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Package Description
CERAMIC, LCC-20
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, TRI STATE , HIGH RELIABILITY
Configuration
COMPLEX
Data Rate-Nom
5 MBps
Forward Current-Max
0.008 A
Isolation Voltage-Max
1500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.015 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
Response Time-Nom
3.5e-7 ns
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
20 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-623K
    Hewlett Packard Co
    Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, CERAMIC, LCC-20
    VS

Alternate Parts for HCPL-623K

This table gives cross-reference parts and alternative options found for HCPL-623K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-623K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8876905K2X 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, LCCC-20 Avago Technologies HCPL-623K vs 5962-8876905K2X
5962-8876905K2X Logic IC Output Optocoupler, 2-Element, 1500V Isolation, CERAMIC, LCC-20 Hewlett Packard Co HCPL-623K vs 5962-8876905K2X
5962-8876905K2X Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, LCCC-20 Agilent Technologies Inc HCPL-623K vs 5962-8876905K2X
5962-8876905K2A Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, LCCC-20 Broadcom Limited HCPL-623K vs 5962-8876905K2A
HCPL-623K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, LCCC-20 Broadcom Limited HCPL-623K vs HCPL-623K
5962-8876905K2A Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HCERAMIC, QCC-20 Agilent Technologies Inc HCPL-623K vs 5962-8876905K2A
5962-8876905K2A 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, LCCC-20 Avago Technologies HCPL-623K vs 5962-8876905K2A
Part Number Description Manufacturer Compare
5962-8876905K2A Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, LCCC-20 Broadcom Limited HCPL-623K vs 5962-8876905K2A
HCPL-623K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, LCCC-20 Broadcom Limited HCPL-623K vs HCPL-623K
5962-8876905K2A Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HCERAMIC, QCC-20 Agilent Technologies Inc HCPL-623K vs 5962-8876905K2A
5962-8876905K2X Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, LCCC-20 Agilent Technologies Inc HCPL-623K vs 5962-8876905K2X
5962-8876905K2X Logic IC Output Optocoupler, 2-Element, 1500V Isolation, CERAMIC, LCC-20 Hewlett Packard Co HCPL-623K vs 5962-8876905K2X
5962-8876905K2A 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, LCCC-20 Avago Technologies HCPL-623K vs 5962-8876905K2A
5962-8876905K2X 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, LCCC-20 Avago Technologies HCPL-623K vs 5962-8876905K2X

Related Parts for HCPL-623K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-623K by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-623K by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of HCPL-623K would you like to use for your alert(s)?
  • Please alert me when HCPL-623K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-623K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-623K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-623K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-623K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-623K by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: