Part Details for HCPL-6650 by Hewlett Packard Co
Overview of HCPL-6650 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-6650
HCPL-6650 CAD Models
HCPL-6650 Part Data Attributes
|
HCPL-6650
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-6650
Hewlett Packard Co
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | FP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | |
Configuration | 1SEC4 | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-6650
This table gives cross-reference parts and alternative options found for HCPL-6650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-6650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-6651 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, FLAT PACK-16 | Broadcom Limited | HCPL-6650 vs HCPL-6651 |
HCPL-6650 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, FLAT PACK-16 | Avago Technologies | HCPL-6650 vs HCPL-6650 |
HCPL-6651 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, FLAT PACK-16 | Avago Technologies | HCPL-6650 vs HCPL-6651 |
8102804FC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, FP-16 | Agilent Technologies Inc | HCPL-6650 vs 8102804FC |
8102804FC | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, SMD, FLAT PACK-16 | Avago Technologies | HCPL-6650 vs 8102804FC |
HCPL-6650 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, FLAT PACK-16 | Broadcom Limited | HCPL-6650 vs HCPL-6650 |
HCPL-6651 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, FP-16 | Hewlett Packard Co | HCPL-6650 vs HCPL-6651 |
8102804FC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, FP-16 | Hewlett Packard Co | HCPL-6650 vs 8102804FC |