-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4743
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 300 %, 50 Ma, Surface Mount Dip, 4 Rohs Compliant: Yes |Broadcom HCPL-817-50DE Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1820 | Buy Now |
DISTI #
58Y4742
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:300%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Broadcom HCPL-817-50DE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
516-2580-1-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54708 In Stock |
|
$0.1352 / $0.5200 | Buy Now |
DISTI #
HCPL-817-50DE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-817-50DE) RoHS: Compliant Min Qty: 28000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1064 |
|
$0.1224 / $0.1440 | Buy Now |
DISTI #
630-HCPL-817-50DE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50mA RoHS: Compliant | 6212 |
|
$0.1350 / $0.5200 | Buy Now |
|
Bristol Electronics | 36914 |
|
RFQ | ||
DISTI #
HCPL-817-50DE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-817-50DE) RoHS: Compliant Min Qty: 28000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1064 |
|
$0.1224 / $0.1440 | Buy Now |
DISTI #
SMC-HCPL-817-50DE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 62830 |
|
RFQ | |
|
Chip1Cloud | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R / OPTOISOLATOR 5KV TRANSISTOR 4SMD | 5100 |
|
RFQ | |
DISTI #
HCPL-817-50DE
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R (Alt: HCPL-817-50DE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | EBV - 17000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-817-50DE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-817-50DE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-817-50DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-817-50DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-817-36DE | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | Broadcom Limited | HCPL-817-50DE vs HCPL-817-36DE |
HCPL-817-56DE | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | Broadcom Limited | HCPL-817-50DE vs HCPL-817-56DE |