Part Details for HCPL-J454-000E by Broadcom Limited
Overview of HCPL-J454-000E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCRJ454-2 | Coilcraft Inc | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack |
Price & Stock for HCPL-J454-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3723-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 8DIP Min Qty: 3150 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2290 | Buy Now |
DISTI #
HCPL-J454-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-J454-000E) RoHS: Compliant Min Qty: 3150 Package Multiple: 50 Container: Tube | 0 |
|
$1.0880 / $1.2800 | Buy Now |
DISTI #
630-HCPL-J454-000E
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 12mA RoHS: Compliant | 1554 |
|
$1.2000 / $3.2700 | Buy Now |
DISTI #
HCPL-J454-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube (Alt: HCPL-J454-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-J454-000E
HCPL-J454-000E CAD Models
HCPL-J454-000E Part Data Attributes
|
HCPL-J454-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-J454-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-J454-000E
This table gives cross-reference parts and alternative options found for HCPL-J454-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-J454-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-J454300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 300 MIL, WHITE MOLD, DIP-8 | Hewlett Packard Co | HCPL-J454-000E vs HCPL-J454300 |
HCPL-J454 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-J454-000E vs HCPL-J454 |
HCPL-J454 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-J454-000E vs HCPL-J454 |
HCPL-J454 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | Agilent Technologies Inc | HCPL-J454-000E vs HCPL-J454 |