HCPL-M601
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOP-5

Overview of HCPL-M601 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM6010ARSZ Analog Devices Integrated DC-to-DC Converter
ADUM6010ARSZ-RL7 Analog Devices Integrated DC-to-DC Converter

CAD Models for HCPL-M601 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCPL-M601 by Avago Technologies

HCPL-M601
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
SOP-5
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.085 W
Response Time-Max
7.5e-8 s
Supply Voltage-Min
4.5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-M601
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOP-5
    VS

Alternate Parts for HCPL-M601

This table gives cross-reference parts and alternative options found for HCPL-M601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-M601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-M601 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-5 Agilent Technologies Inc HCPL-M601 vs HCPL-M601
HCPL-M601 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-5 Broadcom Limited HCPL-M601 vs HCPL-M601
HCPL-M601-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, MO-155, SOP-5 Avago Technologies HCPL-M601 vs HCPL-M601-500E
HCPL-M601 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-5 Hewlett Packard Co HCPL-M601 vs HCPL-M601
HCPL-M601-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOP-5 Avago Technologies HCPL-M601 vs HCPL-M601-500
HCPL-M601-560E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, MO-155, SOP-5 Broadcom Limited HCPL-M601 vs HCPL-M601-560E
Part Number Description Manufacturer Compare
PS9123-V-AX High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , / Renesas Electronics Corporation HCPL-M601 vs PS9123-V-AX
HCPL-M611 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-5 Agilent Technologies Inc HCPL-M601 vs HCPL-M611
HCPL-M601 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-5 Hewlett Packard Co HCPL-M601 vs HCPL-M601
HCPL-M600-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOP-5 Avago Technologies HCPL-M601 vs HCPL-M600-500
PS9123-V-F3-AX High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , / Renesas Electronics Corporation HCPL-M601 vs PS9123-V-F3-AX
HCPL-M601 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-5 Agilent Technologies Inc HCPL-M601 vs HCPL-M601
HCPL-M601 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-5 Broadcom Limited HCPL-M601 vs HCPL-M601
HCPL-M611 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-5 Hewlett Packard Co HCPL-M601 vs HCPL-M611
HCPL-M601-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, MO-155, SOP-5 Avago Technologies HCPL-M601 vs HCPL-M601-500E
HCPL-M600 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOP-5 Avago Technologies HCPL-M601 vs HCPL-M600

Related Parts for HCPL-M601

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-M601 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-M601 by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-M601 would you like to use for your alert(s)?
  • Please alert me when HCPL-M601 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-M601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-M601 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-M601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-M601.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-M601 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: