Part Details for HCPL0452R2V by Fairchild Semiconductor Corporation
Overview of HCPL0452R2V by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HCPL0452R2V
HCPL0452R2V CAD Models
HCPL0452R2V Part Data Attributes
|
HCPL0452R2V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL0452R2V
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR OUTPUT | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL0452R2V
This table gives cross-reference parts and alternative options found for HCPL0452R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0452R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0452#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SURFACE MOUNT, SOP-8 | Broadcom Limited | HCPL0452R2V vs HCPL-0452#560 |
HCPL-0452-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL0452R2V vs HCPL-0452-000E |
HCPL-0452 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | HCPL0452R2V vs HCPL-0452 |
HCPL-0452-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL0452R2V vs HCPL-0452-000E |
HCPL0452 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | HCPL0452R2V vs HCPL0452 |
HCPL-0452-560E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL0452R2V vs HCPL-0452-560E |
HCPL-0452#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL0452R2V vs HCPL-0452#060 |
HCPL0452V | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL0452R2V vs HCPL0452V |
HCPL-0452#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL0452R2V vs HCPL-0452#500 |
HCPL-0452V | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | HCPL0452R2V vs HCPL-0452V |