Part Details for HCPL0453_NL by Fairchild Semiconductor Corporation
Overview of HCPL0453_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL0453_NL
HCPL0453_NL CAD Models
HCPL0453_NL Part Data Attributes
|
HCPL0453_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL0453_NL
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for HCPL0453_NL
This table gives cross-reference parts and alternative options found for HCPL0453_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0453_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0453#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL0453_NL vs HCPL-0453#060 |
HCPL-0453-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL0453_NL vs HCPL-0453-500 |
HCPL-0453 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | HCPL0453_NL vs HCPL-0453 |
HCPL-0453-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL0453_NL vs HCPL-0453-060E |
HCPL-0453 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 | Hewlett Packard Co | HCPL0453_NL vs HCPL-0453 |
HCPL-0453-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL0453_NL vs HCPL-0453-000E |
HCPL0453R2 | 8-Pin SOIC Single-Channel High Speed Transistor 8-PIN, Output Optocoupler - No Base Connection, 2500-REEL | onsemi | HCPL0453_NL vs HCPL0453R2 |
HCPL-0453#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | HCPL0453_NL vs HCPL-0453#060 |
HCPL0453V | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL0453_NL vs HCPL0453V |
HCPL-0453-560E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL0453_NL vs HCPL-0453-560E |