HCPL0531R1
Description: 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8

Overview of HCPL0531R1 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HCPL0531R1 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL0531R1 by Rochester Electronics LLC

HCPL0531R1
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP-8
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e3
Number of Elements
2
On-State Current-Max
0.008 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
MATTE TIN
Want to compare parts?
  1. HCPL0531R1
    Rochester Electronics LLC
    2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8
    VS

Related Parts for HCPL0531R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL0531R1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL0531R1 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HCPL0531R1 would you like to use for your alert(s)?
  • Please alert me when HCPL0531R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL0531R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL0531R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL0531R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL0531R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL0531R1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: