Part Details for HCPL0600V by Fairchild Semiconductor Corporation
Overview of HCPL0600V by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL0600V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HCPL0600 - High Speed-10MBit/s Logic Gate Optocoupler ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2666 |
|
$1.0600 / $1.2500 | Buy Now |
Part Details for HCPL0600V
HCPL0600V CAD Models
HCPL0600V Part Data Attributes
|
HCPL0600V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL0600V
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, COMPACT, SOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 4.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL0600V
This table gives cross-reference parts and alternative options found for HCPL0600V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0600V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0600 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SO-8 | Agilent Technologies Inc | HCPL0600V vs HCPL-0600 |
HCPL-0600500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL0600V vs HCPL-0600500 |
HCPL-0600#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL0600V vs HCPL-0600#060 |
HCPL-0600#520 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 | Broadcom Limited | HCPL0600V vs HCPL-0600#520 |
HCPL0600_NL | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | HCPL0600V vs HCPL0600_NL |
HCPL-0600 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL0600V vs HCPL-0600 |
HCPL0600R2 | High Speed-10MBit/s Logic Gate Optocoupler, 2500-REEL | onsemi | HCPL0600V vs HCPL0600R2 |
HCPL-0600500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL0600V vs HCPL-0600500 |
HCPL-0600-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL0600V vs HCPL-0600-500 |
HCPL-0600-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOIC-8 | Avago Technologies | HCPL0600V vs HCPL-0600-500E |