HCPL2531V
Description: 8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, BLACK, 1000/BULK

Overview of HCPL2531V by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HCPL2531V by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL2531V by Fairchild Semiconductor Corporation

HCPL2531V
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Manufacturer Package Code
8LD,MDIP,.300" WIDE, OPTO, BLACK
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
2500 V
Number of Elements
2
On-State Current-Max
0.008 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Want to compare parts?
  1. HCPL2531V
    Fairchild Semiconductor Corporation
    8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, BLACK, 1000/BULK
    VS

Alternate Parts for HCPL2531V

This table gives cross-reference parts and alternative options found for HCPL2531V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2531V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL2531V 8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL253xM), 1000-TUBE onsemi HCPL2531V vs HCPL2531V
Part Number Description Manufacturer Compare
HCPL0531_NL Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-8 Fairchild Semiconductor Corporation HCPL2531V vs HCPL0531_NL
HCPL2531 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, DIP-8 Fairchild Semiconductor Corporation HCPL2531V vs HCPL2531
HCPL-0531 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8 Agilent Technologies Inc HCPL2531V vs HCPL-0531
HCPL-0531-060 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8 Agilent Technologies Inc HCPL2531V vs HCPL-0531-060
HCPL-0531-500E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, LEAD FREE, SO-8 Agilent Technologies Inc HCPL2531V vs HCPL-0531-500E
HCPL-0531-060 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 Avago Technologies HCPL2531V vs HCPL-0531-060
HCPL-0531#500 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SO-8 Agilent Technologies Inc HCPL2531V vs HCPL-0531#500
HCPL-0531#560 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL2531V vs HCPL-0531#560
HCPL-2531 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL2531V vs HCPL-2531
HCPL-0531#500 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SO-8 Hewlett Packard Co HCPL2531V vs HCPL-0531#500

Related Parts for HCPL2531V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL2531V by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL2531V by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of HCPL2531V would you like to use for your alert(s)?
  • Please alert me when HCPL2531V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL2531V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL2531V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL2531V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL2531V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL2531V by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: