Part Details for HCPL2601S by Fairchild Semiconductor Corporation
Overview of HCPL2601S by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL2601S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE-CHANNEL HIGH SPEED-10 MEGA BITS PER SECOND LOGIC GATE OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps RoHS: Compliant | Europe - 350 |
|
RFQ | |
|
Chip1Cloud | High Speed 10MBit/s Logic Gate Optocouplers | 3000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$2.5000 / $3.8500 | Buy Now |
|
Perfect Parts Corporation | 2131 |
|
RFQ |
Part Details for HCPL2601S
HCPL2601S CAD Models
HCPL2601S Part Data Attributes
|
HCPL2601S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL2601S
Fairchild Semiconductor Corporation
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SURFACE MOUNT, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN |