Part Details for HCPL2601V by Fairchild Semiconductor Corporation
Overview of HCPL2601V by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL2601V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HCPL2601V-ND
|
DigiKey | 10 MBIT/S SINGLE-CHANNEL HIGH SP Min Qty: 229 Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$1.3100 | Buy Now |
|
Rochester Electronics | 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1821 |
|
$1.1300 / $1.3300 | Buy Now |
Part Details for HCPL2601V
HCPL2601V CAD Models
HCPL2601V Part Data Attributes:
|
HCPL2601V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL2601V
Fairchild Semiconductor Corporation
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, BLACK, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE, OPTO, BLACK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for HCPL2601V
This table gives cross-reference parts and alternative options found for HCPL2601V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2601V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2601V | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, DIP-8 | Fairchild Semiconductor Corporation | HCPL2601V vs HCPL-2601V |
HCPL2601V | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE | onsemi | HCPL2601V vs HCPL2601V |