Part Details for HCPL2601WV by Fairchild Semiconductor Corporation
Overview of HCPL2601WV by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL2601WV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | OPTOISO 2.5KV OPN COLLECTOR 8DIP | 11300 |
|
RFQ |
Part Details for HCPL2601WV
HCPL2601WV CAD Models
HCPL2601WV Part Data Attributes
|
HCPL2601WV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL2601WV
Fairchild Semiconductor Corporation
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 8LD,MDIP,OPTO, .4" LEAD SPACING, BLACK, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO, .4" LEAD SPACING, BLACK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL2601WV
This table gives cross-reference parts and alternative options found for HCPL2601WV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2601WV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2601W | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps | Fairchild Semiconductor Corporation | HCPL2601WV vs HCPL-2601W |