HCPL2731
Description: 8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL273xM), 1000-TUBE

Overview of HCPL2731 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for HCPL2731 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # HCPL2731
Avnet Americas Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP Black Bulk - Rail/Tube (Alt: HCPL2731) RoHS: Compliant Min Qty: 174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 2000 Partner Stock
  • 174 $4.2624
  • 180 $4.1472
  • 350 $4.0320
  • 870 $3.9168
  • 1,800 $3.8016
  • 8,700 $3.6864
  • 18,000 $3.5712
$3.5712 / $4.2624 Buy Now
Flip Electronics Stock, ship today 1600
RFQ
LCSC 2.5kV 60mA 2 PDIP-8 Transistor Photovoltaic Output Optoisolators ROHS 1
  • 1 $2.4531
  • 10 $2.1013
  • 50 $1.8815
  • 100 $1.6569
  • 500 $1.5548
  • 1,000 $1.5108
$1.5108 / $2.4531 Buy Now

CAD Models for HCPL2731 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCPL2731 by onsemi

HCPL2731
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
DIP-8
Manufacturer Package Code
646CQ
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Additional Feature
UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
400%
Forward Current-Max
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
2500 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.06 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TUBE
Power Dissipation-Max
0.1 W
Response Time-Max
0.00006 s
Shape
RECTANGULAR
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. HCPL2731
    onsemi
    8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL273xM), 1000-TUBE
    VS

Related Parts for HCPL2731

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL2731 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL2731 by onsemi

Select Manufacturer
Which Manufacturer of HCPL2731 would you like to use for your alert(s)?
  • Please alert me when HCPL2731 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL2731 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL2731 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL2731 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL2731.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL2731 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: