Datasheets
HCS101-I/P by: Microchip Technology Inc

TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Part Details for HCS101-I/P by Microchip Technology Inc

Overview of HCS101-I/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance

Price & Stock for HCS101-I/P

Part # Distributor Description Stock Price Buy
DISTI # 92C4040
Newark Ic, remote-Control Transmitter/Encoder, cmos, dip,8Pin Rohs Compliant: Yes |Microchip HCS101-I/P RoHS: Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2600
$1.2600 Buy Now
DISTI # HCS101-I/P-ND
DigiKey IC FIXED CODE ENCODER 8DIP Min Qty: 660 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 660 $1.2200
$1.2200 Buy Now
DISTI # HCS101-I/P
Avnet Americas Fixed Code Encoder 8-Pin PDIP - Rail/Tube (Alt: HCS101-I/P) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.3000
  • 25 $1.2600
  • 100 $1.2200
$1.2200 / $1.3000 Buy Now
DISTI # 579-HCS101-I/P
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 3.5-13V RoHS: Compliant 0
  • 660 $1.2200
$1.2200 Order Now
DISTI # HCS101-I/P
Microchip Technology Inc Code Hopping Encoder 3.5- 13V, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.3000
  • 25 $1.2600
  • 100 $1.2200
  • 1,000 $1.1100
  • 5,000 $1.0600
$1.0600 / $1.3000 Buy Now
DISTI # 70573405
RS Code Hopping Encoder 3.5- 13V | Microchip Technology Inc. HCS101-I/P RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 660 $2.0100
  • 6,600 $1.9100
  • 33,000 $1.8100
  • 66,000 $1.7100
$1.7100 / $2.0100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 0
  • 540 $1.1700
$1.1700 Buy Now
Onlinecomponents.com Fixed Code Encoder - 5V/9V/12V - 8-Pin PDIP RoHS: Compliant 0
  • 165 $1.5800
  • 330 $1.1900
  • 495 $1.1100
  • 660 $1.0800
$1.0800 / $1.5800 Buy Now
Bristol Electronics   480
RFQ
Quest Components   384
  • 1 $3.3920
  • 178 $1.5688
  • 383 $1.3992
$1.3992 / $3.3920 Buy Now
NAC Code Hopping Encoder 3.5- 13V - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 60 Container: Tube 0
  • 1 $1.4300
  • 100 $1.2900
  • 500 $1.1900
  • 1,000 $1.1600
$1.1600 / $1.4300 Buy Now
DISTI # HCS101-I/P
Avnet Silica Fixed Code Encoder 8-Pin PDIP (Alt: HCS101-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Fixed Code Encoder - 5V/9V/12V - 8-Pin PDIP RoHS: Compliant 0
  • 165 $1.5800
  • 330 $1.1900
  • 495 $1.1100
  • 660 $1.0800
$1.0800 / $1.5800 Buy Now

Part Details for HCS101-I/P

HCS101-I/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCS101-I/P Part Data Attributes

HCS101-I/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
HCS101-I/P Microchip Technology Inc TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.271 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 5.334 mm
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Telecom IC Type DATA ENCRYPTION CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for HCS101-I/P

This table gives cross-reference parts and alternative options found for HCS101-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS101-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCS101/P TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc HCS101-I/P vs HCS101/P
Part Number Description Manufacturer Compare
HCS101/SN TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc HCS101-I/P vs HCS101/SN
HCS101/P TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc HCS101-I/P vs HCS101/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCS101-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCS101-I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of HCS101-I/P would you like to use for your alert(s)?
  • Please alert me when HCS101-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCS101-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCS101-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCS101-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCS101-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCS101-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: