Part Details for HCSD-08-S-24.00-01-N-ST4 by Samtec Inc
Overview of HCSD-08-S-24.00-01-N-ST4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HCSD-08-S-24.00-01-N-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-08-S-24.00-01-N-ST4-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7500 | Buy Now |
DISTI #
HCSD-08-S-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.61m 16 Position IDC Connector Receptacle - Bulk (Alt: HCSD-08-S-24.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2600 / $11.9900 | Buy Now |
DISTI #
200-CSD08S240001NST4
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$6.4300 / $11.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7600 / $14.2200 | Buy Now |
DISTI #
000000000006163122
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.6500 / $11.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7600 / $14.2200 | Buy Now |
DISTI #
5d44ad57ce795e080d36bf74
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: SKIN PACK | 0 |
|
$5.2100 / $11.9900 | Buy Now |
Part Details for HCSD-08-S-24.00-01-N-ST4
HCSD-08-S-24.00-01-N-ST4 CAD Models
HCSD-08-S-24.00-01-N-ST4 Part Data Attributes
|
HCSD-08-S-24.00-01-N-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-08-S-24.00-01-N-ST4
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-08-S-24.00-01-N-ST4
This table gives cross-reference parts and alternative options found for HCSD-08-S-24.00-01-N-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-08-S-24.00-01-N-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86130163030345000 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HCSD-08-S-24.00-01-N-ST4 vs 86130163030345000 |
MMSD-08-28-L-11.14-S-K | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HCSD-08-S-24.00-01-N-ST4 vs MMSD-08-28-L-11.14-S-K |
66564-816LF | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | HCSD-08-S-24.00-01-N-ST4 vs 66564-816LF |
1-179063-6 | CONNECTOR, 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | HCSD-08-S-24.00-01-N-ST4 vs 1-179063-6 |
68430-008 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HCSD-08-S-24.00-01-N-ST4 vs 68430-008 |
E842-812-1605-334 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-08-S-24.00-01-N-ST4 vs E842-812-1605-334 |
HCSD-08-S-05.10-01-G-RW | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | HCSD-08-S-24.00-01-N-ST4 vs HCSD-08-S-05.10-01-G-RW |
87173-616 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HCSD-08-S-24.00-01-N-ST4 vs 87173-616 |
92878-009 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HCSD-08-S-24.00-01-N-ST4 vs 92878-009 |
66953-008LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HCSD-08-S-24.00-01-N-ST4 vs 66953-008LF |