-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 9-V, 1:1 (SPST), 4-channel high-speed switch 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HCT4066QPWRG4Q1-ND
|
DigiKey | IC SW SPST-NOX4 95OHM 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5380 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-HCT4066QPWRG4Q1CT-ND
|
DigiKey | IC SW SPST-NOX4 95OHM 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3994 In Stock |
|
$0.2417 / $0.6500 | Buy Now |
|
Rochester Electronics | CD74HCT4066-Q1 Automotive high-speed CMOS logic, quad-bilateral switches RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5380 |
|
$0.2182 / $0.2567 | Buy Now |
|
LCSC | 4 95 SPST (Single Pole Single Throw) - Normally Open TSSOP-14 Analog Switches Multiplexers ROHS | 4 |
|
$0.5827 / $0.6204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCT4066QPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HCT4066QPWRG4Q1
Texas Instruments
Automotive 9-V, 1:1 (SPST), 4-channel high-speed switch 14-TSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 95 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.25 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 53 ns | |
Switch-on Time-Max | 36 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for HCT4066QPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCT4066QPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4066APWRG4 | Quadruple Bilateral Analog Switch 14-TSSOP -40 to 85 | Texas Instruments | HCT4066QPWRG4Q1 vs SN74LV4066APWRG4 |
SN74LV4066APWTG4 | Quadruple Bilateral Analog Switch 14-TSSOP -40 to 85 | Texas Instruments | HCT4066QPWRG4Q1 vs SN74LV4066APWTG4 |
SN74HC4066PWG4 | Quadruple Bilateral Analog Switches 14-TSSOP -40 to 85 | Texas Instruments | HCT4066QPWRG4Q1 vs SN74HC4066PWG4 |
U74HCT4066G-P14-R | SPST, 4 Func, 1 Channel, CMOS, PDSO14, TSSOP-14 | Unisonic Technologies Co Ltd | HCT4066QPWRG4Q1 vs U74HCT4066G-P14-R |
SN74LV4066APWE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | HCT4066QPWRG4Q1 vs SN74LV4066APWE4 |
CD74HCT4066QPWRQ1 | Automotive 9-V, 1:1 (SPST), 4-channel high-speed switch 14-TSSOP -40 to 125 | Texas Instruments | HCT4066QPWRG4Q1 vs CD74HCT4066QPWRQ1 |
SN74HC4066PWTG4 | Quadruple Bilateral Analog Switches 14-TSSOP -40 to 85 | Texas Instruments | HCT4066QPWRG4Q1 vs SN74HC4066PWTG4 |
SN74HC4066PWRG4 | 5-V, 2:1 (SPDT), 4-channel analog switch 14-TSSOP -40 to 85 | Texas Instruments | HCT4066QPWRG4Q1 vs SN74HC4066PWRG4 |
U74HCT4066L-P14-R | SPST, 4 Func, 1 Channel, CMOS, PDSO14, TSSOP-14 | Unisonic Technologies Co Ltd | HCT4066QPWRG4Q1 vs U74HCT4066L-P14-R |
SN74HC4066PW | 5V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -40 to 85 | Texas Instruments | HCT4066QPWRG4Q1 vs SN74HC4066PW |