Part Details for HCTL-2020 by Hewlett Packard Co
Overview of HCTL-2020 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for HCTL-2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SERVO ENCODER, 20 Pin, Plastic, DIP | 3 |
|
$43.3000 | Buy Now |
Part Details for HCTL-2020
HCTL-2020 CAD Models
HCTL-2020 Part Data Attributes
|
HCTL-2020
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCTL-2020
Hewlett Packard Co
Interface Circuit, CMOS, PDIP20, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED-HGT CALCULATED | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.91 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCTL-2020
This table gives cross-reference parts and alternative options found for HCTL-2020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTL-2020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTL-2016 | Interface Circuit, CMOS | Broadcom Limited | HCTL-2020 vs HCTL-2016 |
HCTL-2001 | SPECIALTY INTERFACE CIRCUIT, PDIP16, PLASTIC,DIP-16 | Avago Technologies | HCTL-2020 vs HCTL-2001 |
HCTL-2001 | Interface Circuit, CMOS, PDIP16, PLASTIC,DIP-16 | Broadcom Limited | HCTL-2020 vs HCTL-2001 |
HCTL-2020 | Interface Circuit, CMOS | Broadcom Limited | HCTL-2020 vs HCTL-2020 |
HCTL-2022 | Interface Circuit, CMOS, PDIP20, PLASTIC, DIP-20 | Agilent Technologies Inc | HCTL-2020 vs HCTL-2022 |
HCTL-2001-A00 | Interface Circuit, CMOS, PDIP16, PLASTIC, DIP-16 | Broadcom Limited | HCTL-2020 vs HCTL-2001-A00 |