Part Details for HCTS85DMSH by Harris Semiconductor
Overview of HCTS85DMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HCTS85DMSH
HCTS85DMSH CAD Models
HCTS85DMSH Part Data Attributes
|
HCTS85DMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HCTS85DMSH
Harris Semiconductor
Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HCT | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 82 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HCTS85DMSH
This table gives cross-reference parts and alternative options found for HCTS85DMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS85DMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCT85J | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | HCTS85DMSH vs GD74HCT85J |
74HCT85N | Magnitude Comparator | Nexperia | HCTS85DMSH vs 74HCT85N |
5962-8867201EX | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Intersil Corporation | HCTS85DMSH vs 5962-8867201EX |
CD74HCT85EE4 | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | HCTS85DMSH vs CD74HCT85EE4 |
GD54HCT85 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | HCTS85DMSH vs GD54HCT85 |
CD54HCT85F/3 | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Intersil Corporation | HCTS85DMSH vs CD54HCT85F/3 |
CD54HCT85F3A | 4-Bit Magnitude Comparator 16-CDIP -55 to 125 | Texas Instruments | HCTS85DMSH vs CD54HCT85F3A |
5962R9576801VEC | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | HCTS85DMSH vs 5962R9576801VEC |
GD74HCT85 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | HCTS85DMSH vs GD74HCT85 |
5962-8867201EA | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Intersil Corporation | HCTS85DMSH vs 5962-8867201EA |