Part Details for HCV1206-R42-R by Eaton Electronics
Results Overview of HCV1206-R42-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCV1206-R42-R Information
HCV1206-R42-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCV1206-R42-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AC6793
|
Newark | Inductor, Semishld, 420Nh, 16A, Inductan |Eaton Electronics HCV1206-R42-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 508 |
|
$3.4000 / $4.4500 | Buy Now |
|
DISTI #
72513895
|
RS | INDUCTOR, WIREWOUND, UN-SHIELDED, 3.15MOHM, 16A, SURFACE MOUNT, HCV1206 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 260 |
|
$1.6900 | Buy Now |
|
DISTI #
HCV1206-R42-R
|
TME | Inductor: wire, SMD, 420nH, Ioper: 16A, R: 3.15Ω, ±10%, Isat: 42A Min Qty: 1 | 420 |
|
$3.5200 / $4.7800 | Buy Now |
HCV1206-R42-R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy