Part Details for HCV1206-R42-R by Vicor Power
Results Overview of HCV1206-R42-R by Vicor Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCV1206-R42-R Information
HCV1206-R42-R by Vicor Power is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCV1206-R42-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1102-HCV1206-R42-RTR-ND
|
DigiKey | FIXED IND 420NH 16A SMD Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Chip Stock | General Purpose Inductor, 0.42uH, 10%, 1 Element, Ferrite-Core, SMD | 2780 |
|
RFQ |