Part Details for HD-101-04P by BlockMaster Blocks
Results Overview of HD-101-04P by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD-101-04P Information
HD-101-04P by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for HD-101-04P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19AM1470
|
Newark | Bb 04P 10.0Mm Single Row Rtang Nme Rohs Compliant: Yes |Blockmaster Electronics HD-101-04P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $5.1500 | Buy Now |
|
|
NAC | Single Row and Tri-Barrier, 250V, 15A, Pitch: 10mm, 04 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$3.2430 / $3.4900 | Buy Now |