Part Details for HD-816-16P by BlockMaster Blocks
Results Overview of HD-816-16P by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD-816-16P Information
HD-816-16P by BlockMaster Blocks is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HD-816-16P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19AM4101
|
Newark | Bb 8.25Mm Pcb Side Pin 16 Pos Rohs Compliant: Yes |Blockmaster Electronics HD-816-16P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $11.5200 | Buy Now |
|
|
NAC | Single Row and Tri-Barrier, 300V, 20A, Pitch: 8.25mm, 16 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |