There are no models available for this part yet.
Overview of HD1-15531-9 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69155-314LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 14 Positions, 2.54mm (0.100in) Pitch | |
69155-316LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 16 Positions, 2.54mm (0.100in) Pitch | |
69155-316 | Amphenol Communications Solutions | Quickie Slimline Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating |
Price & Stock for HD1-15531-9 by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ENCODER/DECODER, 40 Pin, Ceramic, DIP | 8 |
|
$174.7260 / $179.8650 | Buy Now | ||
Quest Components | ENCODER/DECODER, 40 Pin, Ceramic, DIP | 1 |
|
$76.2172 | Buy Now | ||
Quest Components | ENCODER/DECODER, 40 Pin, Ceramic, DIP | 1 |
|
$297.5000 | Buy Now | ||
Rochester Electronics | CMOS MANCHESTER ENCODER-Decoder ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 198 |
|
$41.2900 / $48.5800 | Buy Now |
CAD Models for HD1-15531-9 by Harris Semiconductor
Part Data Attributes for HD1-15531-9 by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP40,.6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-GDIP-T40
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Telecom IC Type
|
MANCHESTER ENCODER/DECODER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for HD1-15531-9
This table gives cross-reference parts and alternative options found for HD1-15531-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD1-15531-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9054902MQA | Manchester Encoder/Decoder, CMOS, CDIP40, | Harris Semiconductor | HD1-15531-9 vs 5962-9054902MQA |
HD1-15531B-8 | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 | Intersil Corporation | HD1-15531-9 vs HD1-15531B-8 |
HD1-15531B-8 | Manchester Encoder/Decoder, CMOS, CDIP40, | Harris Semiconductor | HD1-15531-9 vs HD1-15531B-8 |
5962-9054901MQB | Manchester Encoder/Decoder, CMOS, CDIP40, CERDIP-40 | Harris Semiconductor | HD1-15531-9 vs 5962-9054901MQB |
HD1-15531/883 | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40 | Intersil Corporation | HD1-15531-9 vs HD1-15531/883 |
5962-9054901MQA | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 | Intersil Corporation | HD1-15531-9 vs 5962-9054901MQA |
5962-9054902MQX | Manchester Encoder/Decoder, CMOS, CDIP40, | Harris Semiconductor | HD1-15531-9 vs 5962-9054902MQX |
HD3-15531B-9 | Manchester Encoder/Decoder, PDIP40, | Rochester Electronics LLC | HD1-15531-9 vs HD3-15531B-9 |
HD1-15531-9 | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 | Intersil Corporation | HD1-15531-9 vs HD1-15531-9 |
HD1-15531-8 | Manchester Encoder/Decoder, CDIP40, | Rochester Electronics LLC | HD1-15531-9 vs HD1-15531-8 |