Part Details for HD1-15531B-8 by Harris Semiconductor
Overview of HD1-15531B-8 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HD1-15531B-8
HD1-15531B-8 CAD Models
HD1-15531B-8 Part Data Attributes
|
HD1-15531B-8
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HD1-15531B-8
Harris Semiconductor
Manchester Encoder/Decoder, CMOS, CDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HD1-15531B-8
This table gives cross-reference parts and alternative options found for HD1-15531B-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD1-15531B-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD1-15531-9 | Manchester Encoder/Decoder, CMOS, CDIP40, | Harris Semiconductor | HD1-15531B-8 vs HD1-15531-9 |
HD1-15531B-9 | Manchester Encoder/Decoder, CMOS, CDIP40, | Harris Semiconductor | HD1-15531B-8 vs HD1-15531B-9 |
HD1-15531B-9 | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 | Intersil Corporation | HD1-15531B-8 vs HD1-15531B-9 |
HD1-15531B/883 | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 | Intersil Corporation | HD1-15531B-8 vs HD1-15531B/883 |
HD3-15531B-9 | DATACOM, MANCHESTER ENCODER/DECODER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | HD1-15531B-8 vs HD3-15531B-9 |
HD1-15531B-9 | Manchester Encoder/Decoder, CDIP40, | Rochester Electronics LLC | HD1-15531B-8 vs HD1-15531B-9 |
HD1-15531/883 | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40 | Intersil Corporation | HD1-15531B-8 vs HD1-15531/883 |
5962-9054901MQX | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40 | Intersil Corporation | HD1-15531B-8 vs 5962-9054901MQX |
5962-9054902MQA | Manchester Encoder/Decoder, CMOS, CDIP40, | Harris Semiconductor | HD1-15531B-8 vs 5962-9054902MQA |
HD1-15531-9 | Manchester Encoder/Decoder, CDIP40, | Rochester Electronics LLC | HD1-15531B-8 vs HD1-15531-9 |