-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1670-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
235 In Stock |
|
$11.7098 / $17.9500 | Buy Now |
DISTI #
38AH5708
|
Avnet Americas | Automotive Connector Housing, HD10, Receptacle, 9 Ways, AMP HD10 Series Size 16 Pin Contacts - Bulk (Alt: 38AH5708) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$13.9700 / $15.1200 | Buy Now |
DISTI #
571-HD1091939PEB022
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 169 |
|
$6.1800 / $10.3700 | Buy Now |
DISTI #
71443843
|
RS | Circular Connector, RECP ASM DEUTSCH HD Series / HD10 Series | TE Connectivity HD10-9-1939PE-B022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1800 / $23.9800 | RFQ |
DISTI #
DCNHD10-9-1939PE-B022
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Circular Connector Assembly |
250 In Stock |
|
$11.4200 / $19.9400 | Buy Now |
DISTI #
HD10-9-1939PE-B022
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.9200 / $10.2700 | Buy Now |
DISTI #
38AH5708
|
Avnet Americas | Automotive Connector Housing, HD10, Receptacle, 9 Ways, AMP HD10 Series Size 16 Pin Contacts - Bulk (Alt: 38AH5708) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$13.9700 / $15.1200 | Buy Now |
DISTI #
38AH5708
|
Avnet Americas | Automotive Connector Housing, HD10, Receptacle, 9 Ways, AMP HD10 Series Size 16 Pin Contacts - Bulk (Alt: 38AH5708) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$13.9700 / $15.1200 | Buy Now |
DISTI #
TE Connectivity HD10-9-1939PE-B022
|
PEI Genesis | Circular Connector, 9 Contac | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD10-9-1939PE-B022
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD10-9-1939PE-B022
TE Connectivity
RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 1.66 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-1 |