-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:9 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Hd10 Housing | Part# HD10-9-1939PE-BP03 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1671-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
255 In Stock |
|
$12.8425 / $19.6900 | Buy Now |
DISTI #
HD10-9-1939PE-BP03
|
Avnet Americas | Conn Circular Housing Flange Mount Receptacle PIN 9 POS Glass Filled Polyamide Box - Bulk (Alt: HD10-9-1939PE-BP03) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HD1091939PEBP03
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 182 |
|
$12.8400 / $19.6900 | Buy Now |
DISTI #
71443844
|
RS | Circular Connector, RECP ASM DEUTSCH HD Series / HD10 Series | TE Connectivity HD10-9-1939PE-BP03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0300 / $26.2800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$11.1900 | Buy Now |
DISTI #
DCNHD10-9-1939PE-BP03
|
Heilind Electronics | HD10-9-1939PE-BP03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECP ASM |
30 In Stock 100 On Order |
|
$12.5100 / $21.8800 | Buy Now |
DISTI #
HD10-9-1939PE-BP03
|
TTI | Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 343 In Stock |
|
$12.8200 / $19.6900 | Buy Now |
DISTI #
HD10-9-1939PE-BP03
|
Avnet Americas | Conn Circular Housing Flange Mount Receptacle PIN 9 POS Glass Filled Polyamide Box - Bulk (Alt: HD10-9-1939PE-BP03) Container: Bulk | 0 |
|
RFQ | |
DISTI #
HD10-9-1939PE-BP03
|
Avnet Americas | Conn Circular Housing Flange Mount Receptacle PIN 9 POS Glass Filled Polyamide Box - Bulk (Alt: HD10-9-1939PE-BP03) Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD10-9-1939PE-BP03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD10-9-1939PE-BP03
TE Connectivity
RECP ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:9 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Hd10 Housing | Part# HD10-9-1939PE-BP03 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 1.66 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-1 |