-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 9 Contact(s), Male, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1298-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
83 In Stock |
|
$8.5664 / $14.1700 | Buy Now |
DISTI #
38AH5707
|
Avnet Americas | Conn Circular Housing Flange Mount Receptacle PIN 9 POS Glass Filled Polyamide Box - Bulk (Alt: 38AH5707) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 65 Partner Stock |
|
$12.6600 / $13.8100 | Buy Now |
DISTI #
571-HD10-9-1939PE
|
Mouser Electronics | Automotive Connectors RECP HD10 9 WAY FLANGE RoHS: Compliant | 1729 |
|
$8.1500 / $12.1700 | Buy Now |
|
Future Electronics | Black 9 Position Sealable Square Flange Wire to Wire Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$9.3700 / $9.4600 | Buy Now |
DISTI #
DCNHD10-9-1939PE
|
Heilind Electronics | REC, 9P, BLK, E, FLANGE, J1939, TYPE 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQ FG REC ASM |
500 On Order |
|
$7.1300 / $13.2800 | Buy Now |
|
Quest Components | CONNECTOR, FLANGELESS RECEPTACLE, 9 WAY | 79 |
|
$30.4000 / $38.0000 | Buy Now |
DISTI #
HD10-9-1939PE
|
TTI | Automotive Connectors RECP HD10 9 WAY FLANGE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 287 In Stock |
|
$8.3500 / $12.0500 | Buy Now |
DISTI #
38AH5707
|
Avnet Americas | Conn Circular Housing Flange Mount Receptacle PIN 9 POS Glass Filled Polyamide Box - Bulk (Alt: 38AH5707) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 65 Partner Stock |
|
$12.6600 / $13.8100 | Buy Now |
DISTI #
38AH5707
|
Avnet Americas | Conn Circular Housing Flange Mount Receptacle PIN 9 POS Glass Filled Polyamide Box - Bulk (Alt: 38AH5707) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 65 Partner Stock |
|
$12.6600 / $13.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD10-9-1939PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD10-9-1939PE
TE Connectivity
Circular Connector, 9 Contact(s), Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.437 inch | |
Body Depth | 1.437 inch | |
Body Length | 1.66 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-1 |