Part Details for HD100122 by Hitachi Ltd
Overview of HD100122 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for HD100122
HD100122 CAD Models
HD100122 Part Data Attributes
|
HD100122
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD100122
Hitachi Ltd
Buffer, 100K Series, 9-Func, 1-Input, ECL, CDIP24, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.3 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 95.5 mA | |
Prop. Delay@Nom-Sup | 1.5 ns | |
Propagation Delay (tpd) | 1.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.8 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HD100122
This table gives cross-reference parts and alternative options found for HD100122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD100122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100122DC | 100K SERIES, 9 1-INPUT NON-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | HD100122 vs 100122DC |
SY100S322DC | Buffer, 100S Series, 9-Func, 1-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Micrel Inc | HD100122 vs SY100S322DC |
100122F | Buffer, 100K Series, 9-Func, 1-Input, ECL, CDIP24 | YAGEO Corporation | HD100122 vs 100122F |
100122DC | IC 100K SERIES, 9 1-INPUT NON-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | HD100122 vs 100122DC |