-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INL REC ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HD14-9-1939P-ND
|
DigiKey | INL REC ASM Min Qty: 1 Lead time: 16 Weeks Container: Box |
138 In Stock |
|
$8.7932 / $14.5500 | Buy Now |
DISTI #
571-HD14-9-1939P
|
Mouser Electronics | Automotive Connectors INL REC ASM RoHS: Compliant | 35 |
|
$10.0900 / $10.8900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$7.8900 | Buy Now |
DISTI #
DCNHD14-9-1939P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Circular Connector Receptacle - For Male Pins - 9 Position - Contact Size 16 - Bayonet Lock - IP68 - Crimp termination - Free Hanging (In-Line). |
250 In Stock |
|
$8.6100 / $22.1100 | Buy Now |
DISTI #
HD14-9-1939P
|
TTI | Automotive Connectors INL REC ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 143 In Stock |
|
$9.3000 / $10.7800 | Buy Now |
DISTI #
DCNHD14-9-1939P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | Circular Connector Receptacle - For Male Pins - 9 Position - Contact Size 16 - Bayonet Lock - IP68 - Crimp termination - Free Hanging (In-Line). |
250 In Stock |
|
$8.6100 / $22.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD14-9-1939P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD14-9-1939P
TE Connectivity
INL REC ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.279 inch | |
Body Depth | 1.279 inch | |
Body Length | 1.66 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-1 |