Part Details for HD146818P by Hitachi Ltd
Overview of HD146818P by Hitachi Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD146818P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Real Time Clock, 24 Pin, Plastic, DIP | 24 |
|
$12.5985 / $15.3225 | Buy Now |
|
Quest Components | Real Time Clock, 24 Pin, Plastic, DIP | 8 |
|
$13.6200 / $15.3225 | Buy Now |
|
Quest Components | Real Time Clock, 24 Pin, Plastic, DIP | 3 |
|
$13.6200 | Buy Now |
Part Details for HD146818P
HD146818P CAD Models
HD146818P Part Data Attributes
|
HD146818P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD146818P
Hitachi Ltd
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 TIME BASE I/P OPTIONS | |
Bus Compatibility | HD6801; HD6301; 8085 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.6 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 0.032768 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 50 | |
Seated Height-Max | 5.7 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for HD146818P
This table gives cross-reference parts and alternative options found for HD146818P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD146818P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC146818CP | 1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | HD146818P vs MC146818CP |
MC146818CP | Real Time Clock, 1 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | HD146818P vs MC146818CP |
CDP6818AE | 1 TIMER(S), REAL TIME CLOCK, PDIP24 | Intersil Corporation | HD146818P vs CDP6818AE |
MC146818P | Real Time Clock, 1 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | HD146818P vs MC146818P |
MC146818ACP | Real Time Clock, 1 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | HD146818P vs MC146818ACP |