Part Details for HD153031RF by Renesas Electronics Corporation
Overview of HD153031RF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD153031RF
HD153031RF CAD Models
HD153031RF Part Data Attributes
|
HD153031RF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD153031RF
Renesas Electronics Corporation
DATA SYNCHRONIZER OR ENDEC, PQFP100, 14 X 14 MM, QFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | DATA SYNCHRONIZER OR ENDEC | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for HD153031RF
This table gives cross-reference parts and alternative options found for HD153031RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD153031RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4904-CGT | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | HD153031RF vs 32P4904-CGT |
LC89583 | Data Synchronizer/Endec, CMOS, PQFP100, QIP-100 | SANYO Electric Co Ltd | HD153031RF vs LC89583 |
32P4915-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | HD153031RF vs 32P4915-G100 |
P32P4910B | IC 1 CHANNEL READ CHANNEL, PQFP100, LQFP-100, Drive Electronics | NXP Semiconductors | HD153031RF vs P32P4910B |
32P4915A-GT100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | HD153031RF vs 32P4915A-GT100 |
32P4911A-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | HD153031RF vs 32P4911A-GT100R |
P32P4911A | IC 1 CHANNEL READ CHANNEL, PQFP100, 14 X 14 X 1.40 MM, PLASTIC, LQFP-100, Drive Electronics | NXP Semiconductors | HD153031RF vs P32P4911A |
32P4915A-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | HD153031RF vs 32P4915A-G100 |
MN662793 | CD Motor Driver, PQFP100, 14 X 14 MM, PLASTIC, QFP-100 | Panasonic Electronic Components | HD153031RF vs MN662793 |
32P4915-G100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | HD153031RF vs 32P4915-G100R |