Part Details for MN662793 by Panasonic Electronic Components
Overview of MN662793 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MN662793
MN662793 CAD Models
MN662793 Part Data Attributes
|
MN662793
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN662793
Panasonic Electronic Components
CD Motor Driver, PQFP100, 14 X 14 MM, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | S-PQFP-G100 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.2 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for MN662793
This table gives cross-reference parts and alternative options found for MN662793. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN662793, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4904-CGT | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | MN662793 vs 32P4904-CGT |
LC89583 | Data Synchronizer/Endec, CMOS, PQFP100, QIP-100 | SANYO Electric Co Ltd | MN662793 vs LC89583 |
32P4915-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | MN662793 vs 32P4915-G100 |
P32P4910B | IC 1 CHANNEL READ CHANNEL, PQFP100, LQFP-100, Drive Electronics | NXP Semiconductors | MN662793 vs P32P4910B |
32P4915A-GT100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | MN662793 vs 32P4915A-GT100 |
32P4911A-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | MN662793 vs 32P4911A-GT100R |
P32P4911A | IC 1 CHANNEL READ CHANNEL, PQFP100, 14 X 14 X 1.40 MM, PLASTIC, LQFP-100, Drive Electronics | NXP Semiconductors | MN662793 vs P32P4911A |
32P4915A-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | MN662793 vs 32P4915A-G100 |
HD153031RF | DATA SYNCHRONIZER OR ENDEC, PQFP100, 14 X 14 MM, QFP-100 | Renesas Electronics Corporation | MN662793 vs HD153031RF |
32P4915-G100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | MN662793 vs 32P4915-G100R |