Part Details for HD2DP by StarTech
Results Overview of HD2DP by StarTech
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD2DP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AK5596
|
Newark | Hdmi To Dp Adapter, 4K, 30Hz Rohs Compliant: Yes |Startech HD2DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$96.5300 | Buy Now |
|
DISTI #
5214-HD2DP-ND
|
DigiKey | HDMI TO DISPLAYPORT Min Qty: 1 | 12 |
|
$55.5032 / $76.8000 | Buy Now |
|
DISTI #
16-HD2DP
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI to DP1 2 RoHS: Compliant | 3 |
|
$55.5000 / $76.8000 | Buy Now |
|
DISTI #
16-HD2DP
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI to DP1 2 RoHS: Compliant | 3 |
|
$55.5000 / $76.8000 | Buy Now |
|
DISTI #
72015357
|
RS | ADAPTER, HDMI TO DISPLAYPORT, 3840X2160 @ 30 HZ, COMPACT / USB-POWERED Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.6600 / $76.8000 | RFQ |
|
|
NAC | HDMI to DP 1.2 Adapter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$63.5400 | Buy Now |
|
|
Neutron USA | StarTech.com HDMI to DisplayPort Converter - HDMI to DP Adapter with USB Power - 4K | 50 |
|
$89.9900 | Buy Now |
Part Details for HD2DP
HD2DP CAD Models
HD2DP Part Data Attributes
|
|
HD2DP
StarTech
Buy Now
Datasheet
|
Compare Parts:
HD2DP
StarTech
Cable Assembly, 15 Conductor(s), 24, 32AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Additional Feature | C.S.A: 0.032 | |
| Application | Connect Your Hdmi Computer To A Displayport Monitor | |
| Approvals | Ce; Fcc | |
| Connector Side1 | Dp20(F)+Usb A(M) | |
| Connector Side2 | Hdmi A 19p Male | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 0.205 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 0.155 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 15 | |
| Operating Temperature-Max | 45 °C | |
| Operating Temperature-Min | ||
| Shielding | Yes | |
| Wire Gauge | 24, 32 Awg | |
| Wire and Cable Name | Communication Cable |