-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL HD30 24 SHL 33 WY N SEAL ADP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HD36-24-33SN-072
|
Mouser Electronics | Automotive Connectors PLG, 33P, AL, N, THD ADPT DRAIN, 20, S RoHS: Compliant | 107 |
|
$37.0000 / $45.9200 | Buy Now |
|
Onlinecomponents.com | PLG, 33P, AL, N, THD ADPT DRAIN, 20, S RoHS: Compliant | 0 |
|
$35.5700 / $62.7900 | Buy Now |
DISTI #
HD36-24-33SN-072
|
Avnet Abacus | (Alt: HD36-24-33SN-072) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HD36-24-33SN-072
|
Avnet Abacus | (Alt: HD36-24-33SN-072) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 33P, AL, N, THD ADPT DRAIN, 20, S RoHS: Compliant | 0 |
|
$35.5700 / $62.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-33SN-072
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-33SN-072
TE Connectivity
PL HD30 24 SHL 33 WY N SEAL ADP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 2.57 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 33 |