Datasheets
HD3SS3202IRSVT by: Texas Instruments

2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN -40 to 85

Part Details for HD3SS3202IRSVT by Texas Instruments

Overview of HD3SS3202IRSVT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for HD3SS3202IRSVT

Part # Distributor Description Stock Price Buy
DISTI # 296-52295-1-ND
DigiKey TWO-CHANNEL DIFFERENTIAL 2:1/1:2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2040
In Stock
  • 1 $2.0100
  • 10 $1.8070
  • 25 $1.7044
  • 100 $1.4521
  • 250 $0.9585
  • 500 $0.8438
$0.8438 / $2.0100 Buy Now
DISTI # 595-HD3SS3202IRSVT
Mouser Electronics USB Interface IC 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN -40 to 85 RoHS: Compliant 3247
  • 1 $1.9200
  • 10 $1.7000
  • 100 $1.4400
  • 250 $1.3500
  • 500 $1.1800
  • 1,000 $0.9880
  • 2,500 $0.9390
  • 5,000 $0.8860
$0.8860 / $1.9200 Buy Now
Ameya Holding Limited   113900
RFQ
Win Source Electronics TWO-CHANNEL DIFFERENTIAL 2:1/1:2 / USB Switch IC 2 Channel 16-UQFN (2.6x1.8) 355200
  • 60 $0.8760
  • 140 $0.7190
  • 220 $0.6970
  • 300 $0.6740
  • 385 $0.6520
  • 515 $0.5840
$0.5840 / $0.8760 Buy Now

Part Details for HD3SS3202IRSVT

HD3SS3202IRSVT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD3SS3202IRSVT Part Data Attributes

HD3SS3202IRSVT Texas Instruments
Buy Now Datasheet
Compare Parts:
HD3SS3202IRSVT Texas Instruments 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description VQCCN,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
Bandwidth-Nom 10000 MHz
JESD-30 Code R-PQCC-N16
JESD-609 Code e4
Length 2.6 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 2
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 20 dB
On-state Resistance Match-Nom 0.7 Ω
On-state Resistance-Max (Ron) 8 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code VQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.55 mm
Supply Current-Max (Isup) 0.6 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Switch-off Time-Max 500 ns
Switch-on Time-Max 500 ns
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 1.8 mm

Alternate Parts for HD3SS3202IRSVT

This table gives cross-reference parts and alternative options found for HD3SS3202IRSVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3202IRSVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD3SS3202IRSVR 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN -40 to 85 Texas Instruments HD3SS3202IRSVT vs HD3SS3202IRSVR
HD3SS3202RSVT 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN 0 to 70 Texas Instruments HD3SS3202IRSVT vs HD3SS3202RSVT
Part Number Description Manufacturer Compare
HD3SS3202IRSVR 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN -40 to 85 Texas Instruments HD3SS3202IRSVT vs HD3SS3202IRSVR
HD3SS3202RSVT 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN 0 to 70 Texas Instruments HD3SS3202IRSVT vs HD3SS3202RSVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD3SS3202IRSVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD3SS3202IRSVT by Texas Instruments

  • Please alert me when HD3SS3202IRSVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD3SS3202IRSVT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD3SS3202IRSVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD3SS3202IRSVT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD3SS3202IRSVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD3SS3202IRSVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: